Image for MLPS-RT-4-1205-00-1000-0000-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLPS-RT-4-1205-00-1000-0000-D

DigiKey Part Number
492-MLPS-RT-4-1205-00-1000-0000-D-ND
Manufacturer
Manufacturer Product Number
MLPS-RT-4-1205-00-1000-0000-D
Description
LIGHT PIPE RIGID 4.00MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe 12 High x 5 Wide Clear Rigid Board Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
12 High x 5 Wide
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
4.00mm
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 73,00700€ 730,07
Manufacturers Standard Package
Unit Price without VAT:€ 73,00700
Unit Price with VAT:€ 89,06854