
MLPS-RT-4-0907-00-0500-0000-F | |
|---|---|
DigiKey Part Number | 492-MLPS-RT-4-0907-00-0500-0000-F-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-RT-4-0907-00-0500-0000-F |
Description | MODULAR LIGHT PIPE SYSTEM, RAILS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 9 High x 7 Wide Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration 9 High x 7 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 75,42900 | € 754,29 |
| Unit Price without VAT: | € 75,42900 |
|---|---|
| Unit Price with VAT: | € 92,02338 |

