
MLPS-RT-4-0301-00-1250-0000-D | |
|---|---|
DigiKey Part Number | 492-MLPS-RT-4-0301-00-1250-0000-D-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-RT-4-0301-00-1250-0000-D |
Description | LIGHT PIPE RIGID 4.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 High Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration 3 High |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 9,16400 | € 91,64 |
| Unit Price without VAT: | € 9,16400 |
|---|---|
| Unit Price with VAT: | € 11,18008 |

