
MLPS-RT-3-0103-00-0600-0000-D | |
|---|---|
DigiKey Part Number | 492-MLPS-RT-3-0103-00-0600-0000-D-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-RT-3-0103-00-0600-0000-D |
Description | LIGHT PIPE RIGID 3.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 Wide Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration 3 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 8,94000 | € 89,40 |
| Unit Price without VAT: | € 8,94000 |
|---|---|
| Unit Price with VAT: | € 10,90680 |

