
MLPS-B-5-0704-DD-4-PLW5-9MM | |
|---|---|
DigiKey Part Number | 492-MLPS-B-5-0704-DD-4-PLW5-9MM-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-5-0704-DD-4-PLW5-9MM |
Description | LIGHT PIPE RIGID 5.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 7 High x 4 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 7 High x 4 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 27,51300 | € 275,13 |
| Unit Price without VAT: | € 27,51300 |
|---|---|
| Unit Price with VAT: | € 33,56586 |

