
LTM-800 | |
|---|---|
DigiKey Part Number | LTM-800-ND |
Manufacturer | |
Manufacturer Product Number | LTM-800 |
Description | LED HOLDER T13/4 CYS POY BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.800" (20.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTM-800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.800" (20.32mm) | |
LED | T1, T1 3/4 | |
Material | Crystalline Polymer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,29510 | € 29,51 |
| Unit Price without VAT: | € 0,29510 |
|---|---|
| Unit Price with VAT: | € 0,36002 |

