
LPR3-1250-2500DL | |
|---|---|
DigiKey Part Number | 492-LPR3-1250-2500DL-ND |
Manufacturer | |
Manufacturer Product Number | LPR3-1250-2500DL |
Description | LIGHT PIPE FLEXIBLE 2.5" 2.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 2.5" (63.5mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 2.5" (63.5mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.92mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,15010 | € 115,01 |
| Unit Price without VAT: | € 1,15010 |
|---|---|
| Unit Price with VAT: | € 1,40312 |

