
LC2-100.0 | |
|---|---|
DigiKey Part Number | LC2-100.0-ND |
Manufacturer | |
Manufacturer Product Number | LC2-100.0 |
Description | LIGHT PIPE 2MM 100.0" 5MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 100" (2.54m) Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | LC2-100.0 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 100" (2.54m) |
Series | Mounting Type Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 15,14210 | € 1 514,21 |
| Unit Price without VAT: | € 15,14210 |
|---|---|
| Unit Price with VAT: | € 18,47336 |

