Image for H204CHDL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H204CHDL

DigiKey Part Number
H204CHDL-ND
Manufacturer
Manufacturer Product Number
H204CHDL
Description
LED CBI 3MM 2X4 RED DIFF RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Red (x 8) Diffused 2V 2mA Round with Domed Top 3mm, T-1
Datasheet
 Datasheet
EDA/CAD Models
H204CHDL Models
Product Attributes
Filter Similar Products
Category
Current
2mA
Manufacturer
Bivar Inc.
Millicandela Rating
3mcd
Series
Viewing Angle
40°
Packaging
Tray
Lens Type
Diffused
Part Status
Active
Lens Style
Round with Domed Top
Color
Red (x 8)
Lens Size
3mm, T-1
Wavelength - Peak
625nm
Voltage Rating
2V
Configuration
2 High x 4 Wide
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€ 1,64180€ 164,18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,64180
Unit Price with VAT:€ 2,00300