
H204CGDL | |
|---|---|
DigiKey Part Number | H204CGDL-ND |
Manufacturer | |
Manufacturer Product Number | H204CGDL |
Description | LED CBI 3MM 2X4 GRN DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green (x 8) Diffused 2V 2mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H204CGDL Models |
Category | Current 2mA |
Manufacturer Bivar Inc. | Millicandela Rating 2mcd |
Series | Viewing Angle 40° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 8) | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm | Voltage Rating 2V |
Configuration 2 High x 4 Wide | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,92000 | € 2,92 |
| 10 | € 2,12900 | € 21,29 |
| 100 | € 1,66430 | € 166,43 |
| 500 | € 1,46030 | € 730,15 |
| 1 000 | € 1,39390 | € 1 393,90 |
| 2 000 | € 1,33769 | € 2 675,38 |
| 5 000 | € 1,27646 | € 6 382,30 |
| Unit Price without VAT: | € 2,92000 |
|---|---|
| Unit Price with VAT: | € 3,56240 |

