H201CGAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: € 0,57760
Datasheet
Image for H201CGAD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H201CGAD

DigiKey Part Number
492-H201CGAD-ND
Manufacturer
Manufacturer Product Number
H201CGAD
Description
T-1 (3MM) 90 DEGREE BI-LEVEL LED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Amber, Green Diffused 2V Amber, 2.1V Green 20mA Amber, 20mA Green Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Amber, Green
Wavelength - Peak
568nm, 605nm
Configuration
2 High
Current
20mA Amber, 20mA Green
Millicandela Rating
25mcd Amber, 25mcd Green
Viewing Angle
40°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2V Amber, 2.1V Green
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 0,60220€ 60,22
Manufacturers Standard Package
Unit Price without VAT:€ 0,60220
Unit Price with VAT:€ 0,73468