Similar

H-130C-2-140 | |
|---|---|
DigiKey Part Number | H-130C-2-140-ND |
Manufacturer | |
Manufacturer Product Number | H-130C-2-140 |
Description | LED HOLDER T1 NYLON BLACK |
Customer Reference | |
Detailed Description | T1 LED Standoff Black Nylon 0.270" (6.86mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.270" (6.86mm) |
Series | LED T1 |
Packaging Bag | Material Nylon |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H-130C-1-140 | Bivar Inc. | 0 | H-130C-1-140-ND | € 0,32730 | Similar |

