
FV4-3.5-SG-F5P-6 | |
|---|---|
DigiKey Part Number | 492-FV4-3.5-SG-F5P-6-ND |
Manufacturer | |
Manufacturer Product Number | FV4-3.5-SG-F5P-6 |
Description | LIGHT PIPE FLEXIBLE 3.5" 5.10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 3.5" (88.9mm) - Fiber Optic Board/Panel Mount, Press Fit |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 3.5" (88.9mm) - Fiber Optic |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 5.10mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,65950 | € 165,95 |
| Unit Price without VAT: | € 1,65950 |
|---|---|
| Unit Price with VAT: | € 2,02459 |

