
FV1-6.0-SBC-F7P-9 | |
|---|---|
DigiKey Part Number | 492-FV1-6.0-SBC-F7P-9-ND |
Manufacturer | |
Manufacturer Product Number | FV1-6.0-SBC-F7P-9 |
Description | LIGHT PIPE FLEXIBLE 6" 7.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6" (152.4mm) - Fiber Optic Board/Panel Mount, Press Fit |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 6" (152.4mm) - Fiber Optic |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 7.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,97940 | € 197,94 |
| Unit Price without VAT: | € 1,97940 |
|---|---|
| Unit Price with VAT: | € 2,41487 |

