
FLPOV4.0-SG | |
|---|---|
DigiKey Part Number | FLPOV4.0-SG-ND |
Manufacturer | |
Manufacturer Product Number | FLPOV4.0-SG |
Description | LIGHT PIPE FLEXIBLE CLEAR OVAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green Flexible 4" (101.6mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLPOV4.0-SG Models |
Category | Type Flexible 4" (101.6mm) |
Manufacturer Bivar Inc. | Mounting Type Through Hole |
Packaging Tray | Lens Style Oval with Flat Top |
Part Status Active | Lens Size 6.4mm x 3.2mm |
Color Green | Base Product Number |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,38990 | € 138,99 |
| Unit Price without VAT: | € 1,38990 |
|---|---|
| Unit Price with VAT: | € 1,69568 |

