
FLPOR3.0-SG | |
|---|---|
DigiKey Part Number | FLPOR3.0-SG-ND |
Manufacturer | |
Manufacturer Product Number | FLPOR3.0-SG |
Description | LIGHT PIPE FLEXIBLE CLEAR OVAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green Flexible 3" (76.2mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLPOR3.0-SG Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 3" (76.2mm) |
Series | Mounting Type Through Hole |
Packaging Tray | Lens Style Oval with Flat Top |
Part Status Active | Lens Size 6.4mm x 3.2mm |
Color Green | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,30490 | € 130,49 |
| Unit Price without VAT: | € 1,30490 |
|---|---|
| Unit Price with VAT: | € 1,59198 |

