
FLPIRR2.5IR940 | |
|---|---|
DigiKey Part Number | FLPIRR2.5IR940-ND |
Manufacturer | |
Manufacturer Product Number | FLPIRR2.5IR940 |
Description | EMITTER IR 940NM 100MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 100mA 11.78mW/sr @ 50mA 50° Radial |
Datasheet | Datasheet |
EDA/CAD Models | FLPIRR2.5IR940 Models |
Category | Voltage - Forward (Vf) (Typ) 1.25V |
Manufacturer Bivar Inc. | Viewing Angle 50° |
Packaging Bulk | Orientation Side View |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole, Right Angle |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 11.78mW/sr @ 50mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,33010 | € 133,01 |
| Unit Price without VAT: | € 1,33010 |
|---|---|
| Unit Price with VAT: | € 1,62272 |

