Image for FLPF-6.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLPF-6.0

DigiKey Part Number
FLPF-6.0-ND
Manufacturer
Manufacturer Product Number
FLPF-6.0
Description
LIGHT PIPE ASSY 2MM FLAT 6.0"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 6" (152.4mm) Panel Mount, Press Fit, Rear
Datasheet
 Datasheet
EDA/CAD Models
FLPF-6.0 Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Flexible 6" (152.4mm)
Series
Mounting Type
Panel Mount, Press Fit, Rear
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
4.22mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
100€ 1,38020€ 138,02
Manufacturers Standard Package
Unit Price without VAT:€ 1,38020
Unit Price with VAT:€ 1,68384