Image for FLPD-10.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLPD-10.0

DigiKey Part Number
FLPD-10.0-ND
Manufacturer
Manufacturer Product Number
FLPD-10.0
Description
PANEL MOUNT INDICATOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 10" (254mm) - Fiber Optic
Datasheet
 Datasheet
EDA/CAD Models
FLPD-10.0 Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Flexible 10" (254mm) - Fiber Optic
Series
Lens Style
Round with Domed Top
Packaging
Bag
Lens Size
4.2mm
Part Status
Active
Base Product Number
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
100€ 1,93920€ 193,92
Manufacturers Standard Package
Unit Price without VAT:€ 1,93920
Unit Price with VAT:€ 2,36582