Image for FLP5-33.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLP5-33.0

DigiKey Part Number
FLP5-33.0-ND
Manufacturer
Manufacturer Product Number
FLP5-33.0
Description
LIGHT PIPE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 33" (838.2mm) Board/Panel Mount, Press Fit
Datasheet
 Datasheet
EDA/CAD Models
FLP5-33.0 Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Flexible 33" (838.2mm)
Series
Mounting Type
Board/Panel Mount, Press Fit
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
7.00mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
100€ 3,34460€ 334,46
Manufacturers Standard Package
Unit Price without VAT:€ 3,34460
Unit Price with VAT:€ 4,08041