ELM14005HT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: € 0,33900
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: € 0,33900
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: € 0,33900
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: € 0,33900
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: € 0,33900
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: € 0,33900
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: € 0,33900
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: € 0,33900
Datasheet
Image for ELM14005HT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM14005HT

DigiKey Part Number
492-ELM14005HT-ND
Manufacturer
Manufacturer Product Number
ELM14005HT
Description
EXTRUDED VERTICAL T-1 3/4 (5MM)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear, Tinted 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Bivar Inc.
Millicandela Rating
40mcd
Series
Viewing Angle
35°
Packaging
Bulk
Lens Type
Clear, Tinted
Part Status
Active
Lens Style
Round with Domed Top
Color
Red
Lens Size
5mm, T-1 3/4
Wavelength - Peak
625nm
Voltage Rating
2V
Configuration
Single
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELM11305HTBivar Inc.0492-ELM11305HT-ND€ 0,33900Parametric Equivalent
ELM13005HTBivar Inc.0492-ELM13005HT-ND€ 0,33900Parametric Equivalent
ELM15005HTBivar Inc.0492-ELM15005HT-ND€ 0,33900Parametric Equivalent
ELM15655HTBivar Inc.0492-ELM15655HT-ND€ 0,33900Parametric Equivalent
ELM16855HTBivar Inc.0492-ELM16855HT-ND€ 0,33900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 0,33900€ 33,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,33900
Unit Price with VAT:€ 0,41358