Parametric Equivalent

ELM 7-500 | |
|---|---|
DigiKey Part Number | ELM7-500-ND |
Manufacturer | |
Manufacturer Product Number | ELM 7-500 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 7-500 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.500" (12.70mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 2-500 | Bivar Inc. | 401 | ELM2-500-ND | € 0,25000 | Parametric Equivalent |
| ELM 4-500 | Bivar Inc. | 870 | ELM4-500-ND | € 0,25000 | Parametric Equivalent |
| ELM 5-500 | Bivar Inc. | 0 | ELM5-500-ND | € 0,08314 | Parametric Equivalent |
| LEDS1-8-26 | Essentra Components | 1 572 | RPC2190-ND | € 0,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,08314 | € 83,14 |
| Unit Price without VAT: | € 0,08314 |
|---|---|
| Unit Price with VAT: | € 0,10143 |





