
ELM 4-925 | |
|---|---|
DigiKey Part Number | ELM4-925-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-925 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.925" (23.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-925 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.925" (23.50mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,09408 | € 94,08 |
| Unit Price without VAT: | € 0,09408 |
|---|---|
| Unit Price with VAT: | € 0,11478 |



