
ELM 4-365 | |
|---|---|
DigiKey Part Number | ELM4-365-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-365 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.365" (9.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-365 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.365" (9.27mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 2-365 | Bivar Inc. | 3 360 | ELM2-365-ND | € 0,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,05391 | € 53,91 |
| Unit Price without VAT: | € 0,05391 |
|---|---|
| Unit Price with VAT: | € 0,06577 |


