
ELM 4-035 | |
|---|---|
DigiKey Part Number | ELM4-035-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-035 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.350" (8.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-035 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.350" (8.89mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 2-350 | Bivar Inc. | 222 | ELM2-350-ND | € 0,16000 | Parametric Equivalent |
| ELM 2-9MM | Bivar Inc. | 0 | ELM2-9MM-ND | € 0,16000 | Parametric Equivalent |
| ELM 4-350 | Bivar Inc. | 0 | ELM4-350-ND | € 0,16000 | Parametric Equivalent |
| ELM 4-9MM | Bivar Inc. | 0 | ELM4-9MM-ND | € 0,05391 | Parametric Equivalent |
| ELM 5-350 | Bivar Inc. | 0 | ELM5-350-ND | € 0,05391 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,03837 | € 38,37 |
| Unit Price without VAT: | € 0,03837 |
|---|---|
| Unit Price with VAT: | € 0,04681 |






