
ELM 2-050 | |
|---|---|
DigiKey Part Number | ELM2-050-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-050 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-050 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.050" (1.27mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,08100 | € 0,81 |
| 100 | € 0,05540 | € 5,54 |
| 500 | € 0,04378 | € 21,89 |
| 1 000 | € 0,03991 | € 39,91 |
| 2 000 | € 0,03659 | € 73,18 |
| 5 000 | € 0,03294 | € 164,70 |
| 10 000 | € 0,03065 | € 306,50 |
| 25 000 | € 0,02813 | € 703,25 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

