DC-650-102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-650-102

DigiKey Part Number
492-1884-ND
Manufacturer
Manufacturer Product Number
DC-650-102
Description
CARD GUIDE DEEP 6.5" 0.102" BK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
DC-650-102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Box
Part Status
Active
Accessory Type
Nylon, Snap-In Mount, 6.500" (165.10mm)
For Use With/Related Products
3/32" (2.4mm) Thick PC Boards
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 1,14000€ 1,14
5€ 0,97200€ 4,86
10€ 0,90900€ 9,09
25€ 0,83120€ 20,78
50€ 0,77700€ 38,85
100€ 0,72620€ 72,62
300€ 0,65250€ 195,75
500€ 0,62080€ 310,40
1 000€ 0,58024€ 580,24
Manufacturers Standard Package
Unit Price without VAT:€ 1,14000
Unit Price with VAT:€ 1,39080