
DC-600-130-CI | |
|---|---|
DigiKey Part Number | DC-600-130-CI-ND |
Manufacturer | |
Manufacturer Product Number | DC-600-130-CI |
Description | CARD GUIDE INSERT 6.0" 0.132" BK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 6.000" (152.40mm) 1/8" (3.2mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | DC-600-130-CI Models |
Category | Part Status Active |
Manufacturer Bivar Inc. | Accessory Type Nylon, Snap-In Mount, 6.000" (152.40mm) |
Series | For Use With/Related Products 1/8" (3.2mm) Thick PC Boards |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,58692 | € 793,46 |
| Unit Price without VAT: | € 1,58692 |
|---|---|
| Unit Price with VAT: | € 1,93604 |

