
DC-500-102 | |
|---|---|
DigiKey Part Number | 492-1878-ND |
Manufacturer | |
Manufacturer Product Number | DC-500-102 |
Description | CARD GUIDE DEEP 5.0" 0.102" BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DC-500-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 5.000" (127.00mm) | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 5 | € 0,85400 | € 4,27 |
| 10 | € 0,79800 | € 7,98 |
| 25 | € 0,73000 | € 18,25 |
| 50 | € 0,68240 | € 34,12 |
| 100 | € 0,63790 | € 63,79 |
| 300 | € 0,57317 | € 171,95 |
| 500 | € 0,54530 | € 272,65 |
| 1 000 | € 0,50969 | € 509,69 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,22000 |

