
DC-450-130 | |
|---|---|
DigiKey Part Number | 492-1889-ND |
Manufacturer | |
Manufacturer Product Number | DC-450-130 |
Description | CARD GUIDE DEEP 4.5" 0.132" BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DC-450-130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.500" (114.30mm) | |
For Use With/Related Products | 1/8" (3.2mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,13000 | € 1,13 |
| 5 | € 0,96600 | € 4,83 |
| 10 | € 0,90300 | € 9,03 |
| 25 | € 0,82520 | € 20,63 |
| 50 | € 0,77120 | € 38,56 |
| 100 | € 0,72090 | € 72,09 |
| 300 | € 0,64773 | € 194,32 |
| 500 | € 0,61624 | € 308,12 |
| 1 000 | € 0,57600 | € 576,00 |
| Unit Price without VAT: | € 1,13000 |
|---|---|
| Unit Price with VAT: | € 1,37860 |

