
906-505 | |
|---|---|
DigiKey Part Number | 906-505-ND |
Manufacturer | |
Manufacturer Product Number | 906-505 |
Description | ROUND SPACER NYLON 12.83MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.505" (12.83mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 906-505 Models |
Category | Diameter - Inside 0.085" (2.16mm) |
Mfr | Diameter - Outside 0.148" (3.76mm) |
Series | Between Board Height 0.505" (12.83mm) |
Packaging Bag | Length - Overall 0.505" (12.83mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,07197 | € 71,97 |
| Unit Price without VAT: | € 0,07197 |
|---|---|
| Unit Price with VAT: | € 0,08780 |

