Green LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5GD-F

DigiKey Part Number
5GD-F-ND
Manufacturer
Manufacturer Product Number
5GD-F
Description
LED GREEN DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
5GD-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5mm, T-1 3/4
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
20mA
Part Status
Active
Viewing Angle
40°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
568nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
8.60mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,24000€ 2,40
100€ 0,17070€ 17,07
500€ 0,13926€ 69,63
1 000€ 0,12892€ 128,92
2 000€ 0,12011€ 240,22
5 000€ 0,11046€ 552,30
10 000€ 0,10443€ 1 044,30
25 000€ 0,09785€ 2 446,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42700