
457-630 | |
|---|---|
DigiKey Part Number | 457-630-ND |
Manufacturer | |
Manufacturer Product Number | 457-630 |
Description | LED HOLDER T1T1 3/4 NYL WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff White Nylon 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 457-630 Models |
Category | Color White |
Manufacturer Bivar Inc. | Length 0.630" (16.00mm) |
Series | LED T1, T1 3/4 |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,35300 | € 3,53 |
| 100 | € 0,25450 | € 25,45 |
| 500 | € 0,21044 | € 105,22 |
| 1 000 | € 0,19593 | € 195,93 |
| 2 000 | € 0,18361 | € 367,22 |
| 5 000 | € 0,17012 | € 850,60 |
| 10 000 | € 0,16171 | € 1 617,10 |
| 25 000 | € 0,15253 | € 3 813,25 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

