3SRT-S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bivar Inc.
In Stock: 75
Unit Price: € 0,29000
Datasheet

Similar


Würth Elektronik
In Stock: 39 149
Unit Price: € 0,15000
Datasheet

Similar


Broadcom Limited
In Stock: 3 922
Unit Price: € 0,85000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: € 0,61385
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: € 0,60076
Datasheet

Similar


Broadcom Limited
In Stock: 13 231
Unit Price: € 0,71000
Datasheet

Similar


Broadcom Limited
In Stock: 36 527
Unit Price: € 0,43000
Datasheet

Similar


Broadcom Limited
In Stock: 16 020
Unit Price: € 0,55000
Datasheet

Similar


Broadcom Limited
In Stock: 24 363
Unit Price: € 0,47000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: € 0,14266
Datasheet

Similar


Broadcom Limited
In Stock: 2 212
Unit Price: € 0,48000
Datasheet

Similar


Broadcom Limited
In Stock: 26 542
Unit Price: € 0,48000
Datasheet

Similar


LITEON
In Stock: 5 953
Unit Price: € 0,17000
Datasheet

Similar


LITEON
In Stock: 2 568
Unit Price: € 0,18000
Datasheet
Image for 3SRT-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SRT-S

DigiKey Part Number
3SRT-S-ND
Manufacturer
Manufacturer Product Number
3SRT-S
Description
LED RED CLEAR T-1 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3mm, T-1
Mfr
Voltage - Forward (Vf) (Typ)
1.7V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
30°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
645nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
4.50mm
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3SRC-SBivar Inc.753SRC-S-ND€ 0,29000Direct
151031SS06000Würth Elektronik39 149732-5006-ND€ 0,15000Similar
HLMP-1600Broadcom Limited3 922516-1302-ND€ 0,85000Similar
HLMP-1600-D00A1Broadcom Limited0HLMP-1600-D00A1-ND€ 0,61385Similar
HLMP-1600-D00A2Broadcom Limited0516-2423-ND€ 0,60076Similar
Obsolete
This product is no longer manufactured. View Substitutes