3HC-201-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 1 663
Unit Price: € 0,22000
Datasheet
Image for 3HC-201-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3HC-201-S

DigiKey Part Number
3HC-201-S-ND
Manufacturer
Manufacturer Product Number
3HC-201-S
Description
LED RED CLEAR 3MM T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3mm, T-1
Mfr
Voltage - Forward (Vf) (Typ)
2V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
20°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
625nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
5.10mm
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP710A10ECKingbright1 663WP710A10EC-ND€ 0,22000Similar
Obsolete
This product is no longer manufactured. View Substitutes