3GC-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: € 0,34000
Datasheet

Similar


Würth Elektronik
In Stock: 7 017
Unit Price: € 0,19000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 0,08358

Similar


Broadcom Limited
In Stock: 23 137
Unit Price: € 0,46000
Datasheet

Similar


LITEON
In Stock: 447
Unit Price: € 0,16000
Datasheet

Similar


LITEON
In Stock: 15 248
Unit Price: € 0,19000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 0,19795
Datasheet

Similar


Rohm Semiconductor
In Stock: 202
Unit Price: € 0,42000
Datasheet
Image for 3GC-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3GC-F

DigiKey Part Number
3GC-F-ND
Manufacturer
Manufacturer Product Number
3GC-F
Description
LED GREEN CLEAR T-1 T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
568nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes