#6-32 Pan Head Machine Screw Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NY PMS 632 0075 PH

DigiKey Part Number
H568-ND
Manufacturer
Manufacturer Product Number
NY PMS 632 0075 PH
Description
MACH SCREW PAN PHILLIPS #6-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#6-32 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#6-32
Manufacturer
BFirst Industrial
Head Height
0.092" (2.34mm)
Packaging
Bulk
Length - Below Head
0.750" (19.05mm) 3/4"
Part Status
Active
Length - Overall
0.842" (21.39mm)
Type
Machine Screw
Material
Nylon
Screw Head Type
Pan Head
Base Product Number
Drive Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 0,04860€ 4,86
1 000€ 0,03911€ 39,11
Manufacturers Standard Package
Unit Price without VAT:€ 0,04860
Unit Price with VAT:€ 0,05929