#6-32 Pan Head Machine Screw Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NY PMS 632 0063 PH

DigiKey Part Number
H564-ND
Manufacturer
Manufacturer Product Number
NY PMS 632 0063 PH
Description
MACH SCREW PAN PHILLIPS #6-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#6-32 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#6-32
Manufacturer
BFirst Industrial
Head Height
0.092" (2.34mm)
Packaging
Bulk
Length - Below Head
0.625" (15.88mm) 5/8"
Part Status
Active
Length - Overall
0.717" (18.21mm)
Type
Machine Screw
Material
Nylon
Screw Head Type
Pan Head
Base Product Number
Drive Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 0,09720€ 9,72
1 000€ 0,07917€ 79,17
Manufacturers Standard Package
Unit Price without VAT:€ 0,09720
Unit Price with VAT:€ 0,11858