New at DigiKey
TM-2436W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM-2645B

DigiKey Part Number
2363-TM-2645B-ND
Manufacturer
Manufacturer Product Number
TM-2645B
Description
Sticky Mats 26 x 45 Blue, 240 Sh
Customer Reference
Detailed Description
Table, Workbench Grounding Mat Blue 3.75' (1.14m) X 2.17' (0.66m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
3.75' (1.14m)
Width
2.17' (0.66m)
Thickness
-
Color
Blue
Material
-
Features
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Bertech
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.