
KPT5-1/2 | |
|---|---|
DigiKey Part Number | 4393-KPT5-1/2-ND |
Manufacturer | |
Manufacturer Product Number | KPT5-1/2 |
Description | TAPE MASKING AMBER 1/2"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0065" (6.5 mils, 0.165mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, Flame Retardant, UL Recognized | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 92,02000 | € 92,02 |
| 10 | € 71,35600 | € 713,56 |
| 25 | € 64,91880 | € 1 622,97 |
| 50 | € 60,60320 | € 3 030,16 |
| 100 | € 56,71320 | € 5 671,32 |
| Unit Price without VAT: | € 92,02000 |
|---|---|
| Unit Price with VAT: | € 112,26440 |


