
CFT-3 | |
|---|---|
DigiKey Part Number | 4393-CFT-3-ND |
Manufacturer | |
Manufacturer Product Number | CFT-3 |
Description | TAPE COPPER FOIL NATURAL 3"X36YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Natural 3.00" (76.20mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Copper Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Copper Foil | |
Thickness | 0.0026" (2.6 mils, 0.066mm) | |
Thickness - Adhesive | 0.0011" (1.1 mils, 0.028mm) | |
Thickness - Backing, Carrier | 0.0015" (1.5 mils, 0.038mm) | |
Width | 3.00" (76.20mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Natural | |
Usage | EMI/RFI Shielding | |
Temperature Range | 155°F (68.3°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 120,57000 | € 120,57 |
| 10 | € 93,74600 | € 937,46 |
| 25 | € 85,39080 | € 2 134,77 |
| 50 | € 79,78960 | € 3 989,48 |
| 100 | € 74,74150 | € 7 474,15 |
| Unit Price without VAT: | € 120,57000 |
|---|---|
| Unit Price with VAT: | € 147,09540 |


