
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
For Use With/Related Products | - | |
Label Size | 2.000" (50.80mm) | |
Material | Vinyl | |
Label Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,95000 | € 14,95 |
| Unit Price without VAT: | € 14,95000 |
|---|---|
| Unit Price with VAT: | € 18,23900 |

