Black Connector Backshell, Heat Shrink Adapter 55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMC RCBC-55

DigiKey Part Number
4931-MMCRCBC-55-ND
Manufacturer
Manufacturer Product Number
MMC RCBC-55
Description
CONN BACKSHELL ADPT SZ55 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Heat Shrink Adapter 55
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BERNIER Connect
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
0.315" (8.00mm)
Diameter - Outside
-
Shell Size - Insert
55
Thread Size
-
Cable Exit
90°
Primary Material
Metal
Material
Aluminum Alloy
Plating
-
Shielding
Shielded
Color
Black
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
Circular Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 167,03000€ 167,03
10€ 141,99200€ 1 419,92
25€ 133,11320€ 3 327,83
50€ 126,76900€ 6 338,45
Manufacturers Standard Package
Unit Price without VAT:€ 167,03000
Unit Price with VAT:€ 203,77660