



CMA 7Y22 | |
|---|---|
DigiKey Part Number | 4931-CMA7Y22-ND |
Manufacturer | |
Manufacturer Product Number | CMA 7Y22 |
Description | RECEPTACLE WITH 22 CONTACTS SOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Stainless Steel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tube | Features Board Guide |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 22 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 4.92µin (0.125µm) |
Orientation Y | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 144,02000 | € 144,02 |
| 10 | € 122,42900 | € 1 224,29 |
| Unit Price without VAT: | € 144,02000 |
|---|---|
| Unit Price with VAT: | € 175,70440 |

