
BMT352 | |
|---|---|
DigiKey Part Number | 4770-BMT352TR-ND - Tape & Reel (TR) 4770-BMT352CT-ND - Cut Tape (CT) 4770-BMT352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMT352 |
Description | IC AMP 5G NR CDMA 3-4GHZ 12VQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, CDMA, LTE, W-CDMA 3GHz ~ 4GHz 12-VQFN (3x3) |
Datasheet | Datasheet |
Category | RF Type 5G NR, CDMA, LTE, W-CDMA |
Manufacturer BeRex Corp | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 270mA ~ 390mA |
Part Status Active | Test Frequency 3.5GHz |
Frequency 3GHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 31.5dBm | Package / Case 12-VQFN Exposed Pad |
Gain 20.8dB | Supplier Device Package 12-VQFN (3x3) |
Noise Figure 5.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,78000 | € 9,78 |
| 10 | € 8,49600 | € 84,96 |
| 25 | € 8,05080 | € 201,27 |
| 100 | € 7,43900 | € 743,90 |
| 250 | € 7,07264 | € 1 768,16 |
| 500 | € 6,81410 | € 3 407,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 6,44185 | € 6 441,85 |
| Unit Price without VAT: | € 9,78000 |
|---|---|
| Unit Price with VAT: | € 11,93160 |

