168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
70680-J845
70680-J845

70680-J845

DigiKey Part Number
5395-70680-J845-ND
Manufacturer
Manufacturer Product Number
70680-J845
Description
GEN-Z 168PIN STRADDLE MOUNT, 30U
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
BellWether
Series
-
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
14; 28, 14; 28
Number of Positions
168
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
816€ 3,51739€ 2 870,19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,51739
Unit Price with VAT:€ 4,29122