
BTB48-12S25S | |
|---|---|
DigiKey Part Number | 2277-BTB48-12S25S-ND |
Manufacturer | |
Manufacturer Product Number | BTB48-12S25S |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 36V - 76V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 10-SMD Module, 7 Leads |
Voltage - Input (Max) 76V | Size / Dimension 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm) |
Voltage - Output 1 | Approval Agency cUL, UL |
Current - Output (Max) 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,40000 | € 17,40 |
| 5 | € 16,75200 | € 83,76 |
| 10 | € 16,48000 | € 164,80 |
| 40 | € 15,94950 | € 637,98 |
| 80 | € 15,69000 | € 1 255,20 |
| 120 | € 15,54008 | € 1 864,81 |
| 280 | € 15,23100 | € 4 264,68 |
| 520 | € 15,00881 | € 7 804,58 |
| Unit Price without VAT: | € 17,40000 |
|---|---|
| Unit Price with VAT: | € 21,22800 |

