Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTB48-05S60D

DigiKey Part Number
2277-BTB48-05S60D-ND
Manufacturer
Manufacturer Product Number
BTB48-05S60D
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
Module
Voltage - Input (Max)
76V
Size / Dimension
0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm)
Voltage - Output 1
Approval Agency
cUL, UL
Current - Output (Max)
600mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 17,40000€ 17,40
5€ 16,75200€ 83,76
10€ 16,48000€ 164,80
40€ 15,94950€ 637,98
80€ 15,69000€ 1 255,20
120€ 15,54008€ 1 864,81
280€ 15,23100€ 4 264,68
520€ 15,00881€ 7 804,58
Manufacturers Standard Package
Unit Price without VAT:€ 17,40000
Unit Price with VAT:€ 21,22800