FMSMFA4081M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: € 563,49000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: € 964,24000
Datasheet
Image for FMSMFA4081M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMSMFA4081M

DigiKey Part Number
BEL17187-ND
Manufacturer
Manufacturer Product Number
FMSMFA4081M
Description
FMT OS2 MPO12(F-F) A 48F 81M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 9/125 265.7' (81.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
0.08" (2.0mm)
Cable Type
Trunk
Features
-
Fiber Type
9/125
Length - Overall
265.7' (81.0m)
Type
Singlemode, OS2
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Aqua, Black
Insertion Loss
0.75dB
Jacket (Insulation) Material
-
Return Loss
60dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1 817,42000€ 1 817,42
Manufacturers Standard Package
Unit Price without VAT:€ 1 817,42000
Unit Price with VAT:€ 2 217,25240