Flat Ribbon Cable Gray 50 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9L30050 008H100

DigiKey Part Number
BEL5633-100-ND
Manufacturer
Manufacturer Product Number
9L30050 008H100
Description
CBL RIBN 50COND 0.025 GRAY 100'
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 50 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.122" (3.10mm)
Series
Ribbon Width
1.250" (31.75mm)
Packaging
Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
150 V
Cable Type
Flat Cable
Operating Temperature
-40°C ~ 105°C
Number of Conductors
50
Ratings
UL Style 2678
Pitch
Conductor Material
Copper, Tinned
Length
100.0' (30.48m)
Insulation Resistance
10GOhm
Wire Gauge
30 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 38 AWG
Current Rating (Amps)
500 mA
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300 Feet
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
100€ 8,47170€ 847,17
200€ 7,69225€ 1 538,45
300€ 7,27410€ 2 182,23
500€ 6,78426€ 3 392,13
700€ 6,48284€ 4 537,99
1 000€ 6,18080€ 6 180,80
Manufacturers Standard Package
Unit Price without VAT:€ 8,47170
Unit Price with VAT:€ 10,33547